Cart

06031J1R5BBSTR

AVX 06031J1R5BBSTR

image shown is a representation only

AVX

KC 1,5pF 0603 0,1pF 100V ACCU-P
Supplier: AVX
Matchcode: KC1,5P0603NP0100B NORMACCU-P
Rutronik No.: KKK23320
Unit Pack: 3000
MOQ: 3000
package: 0603
Packaging: REEL PAP
On request
On request
On request

Parameter

C(N)
1,5p F
V(N)
100 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
0,1pF
Purpose of use
MICROWAVE
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
ACCU-P
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.63 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0603
Bendingstrength
3 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?