Cart

06031C471K4Z2A

AVX 06031C471K4Z2A

image shown is a representation only

AVX

KC470pF 0603 10% 100V X7R ASTAG
Supplier: AVX
Matchcode: KC470P0603X7R100KAECQSTAG
Rutronik No.: KKK24481
Unit Pack: 4000
MOQ: 40000
package: 0603
Packaging: REEL PAP
On request
0.0321 $
1,284.00 $

Parameter

Style
CHIP
C(N)
470p F
Case size
0603
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?