Cart

06031C103M4Z2A

AVX 06031C103M4Z2A

image shown is a representation only

AVX

KC 10nF 0603 20% 100V X7R ASTAG
Supplier: AVX
Matchcode: KC10N0603X7R100MAECQSTAG
Rutronik No.: KKK23943
Unit Pack: 4000
MOQ: 12000
package: 0603
Packaging: REEL PAP
On request
On request
On request

Parameter

Style
CHIP
C(N)
10n F
Case size
0603
Dielectric
X7R
V(N)
100 V
Tolerance
20%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?