Cart

06031A221FAT2A

AVX 06031A221FAT2A

image shown is a representation only

AVX

KC 220pF 0603 1% 100V NP0
Supplier: AVX
Matchcode: KC220P0603NP0100F NORM
Rutronik No.: KKK19876
Unit Pack: 4000
MOQ: 40000
package: 0603
Packaging: REEL PAP
On request
0.0998 $
3,992.00 $

Parameter

C(N)
220p F
V(N)
100 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
1%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?