Cart

06031A150J4T2A

AVX 06031A150J4T2A

image shown is a representation only

AVX

KC 15pF 0603 5% 100V NP0 AECQ
Supplier: AVX
Matchcode: KC15P0603NP0100JAECQ
Rutronik No.: KKK23850
Unit Pack: 4000
MOQ: 12000
package: 0603
Packaging: REEL PAP
On request
On request
On request

Parameter

C(N)
15p F
V(N)
100 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0603
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?