Cart

06 9176 701 702 000

AVX

1P HAND INSERT TOLL AWG20 BLACK
Supplier: AVX
Matchcode: 069176701702000
Rutronik No.: COREC34086
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
108.02 $
108.02 $

Prices

1 108.02 $
2 103.87 $
3 102.21 $
5 98.06 $
8 94.73 $

Parameter

Series
06 91
AWG
20
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?