Cart

06 9176 701 702 000

AVX

HAND INSERT TOOLING METAL HIGH
Supplier: AVX
Matchcode: 069176701703000
Rutronik No.: COREC38085
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
78.93 $
78.93 $

Parameter

No.of contacts
0
Contact style
0 mm
Number of rows
0
Termin.style
OTHER
Contact plating
OTHER
Current rating
9176
Family
TOOL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
82032000000
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?