Cart

06 9176 701 701 000

AVX

HAND INSERT TOOLING HIGH VOLUME
Supplier: AVX
Matchcode: 069176701701000
Rutronik No.: COREC36551
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
66.11 $
66.11 $

Parameter

Current rating
9176
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?