Cart

06 9176 701 601 000

AVX

HAND INSERT TOOL FOR AWG 18/24
Supplier: AVX
Matchcode: 069176701601000
Rutronik No.: COREC37272
Unit Pack: 20
MOQ: 20
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
4.04 $
80.80 $

Parameter

Current rating
9176
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?