Cart

06 9175 701 701 000

AVX

HAND INSERT TOOL HIGH VOLUME
Supplier: AVX
Matchcode: 069175701701000
Rutronik No.: COREC40057
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
83.28 $
83.28 $

Parameter

No.of contacts
00
Contact pitch
_OTHER mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
06 91
Feature funct.
TOOL INSER
Family
TOOL INSER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
82032000000
Country
China
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?