Cart

05 5036 006 223 862+

AVX

SIM CARD CONNECTOR W LOCK
Supplier: AVX
Matchcode: 055036006223862+
Rutronik No.: CONIO1080
Unit Pack: 300
MOQ: 300
Packaging: REEL
On request
3.50 $
1,050.00 $

Prices

300 3.50 $
600 3.36 $
900 3.31 $
1,200 3.06 $

Parameter

No.of contacts
06
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
0.50 A
Series
05 50
Family
SIM CARD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369095990
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?