Cart

046244024011800+

AVX

24P Female Header SMT 0,50mm
Supplier: AVX
Matchcode: 046244024011800
Rutronik No.: WIREAC1017
Unit Pack: 1
MOQ: 1500
Packaging: REEL
On request
0.7776 $
1,166.40 $

Parameter

Connector (1)
Header SMT
Automotive
NO
Packaging
REEL
Number of pins
24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?