Cart

046239020001800+

KYOCERA

20P ZIF 90° BOTTOM CONTACT
Supplier:
Matchcode: 046239020001800+
Rutronik No.: COREC18733
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6477 $
1,295.40 $

Prices

2,000 0.6477 $
4,000 0.6247 $
6,000 0.6076 $

Parameter

No.of contacts
20
Contact pitch
0.50 mm
Number of rows
01
Contact style
N/A
Termin.style
SMT
Contact plating
0
Orientation
0
Series
6239
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?