Cart

046232114008800+

AVX

14P LIF BOTTOM CONTACT ASSEMBLY
Supplier: AVX
Matchcode: 046232114008800+
Rutronik No.: COREC21827
Unit Pack: 900
MOQ: 900
Packaging: REEL
On request
0.232 $
208.80 $

Prices

900 0.232 $
1,800 0.2231 $
2,700 0.2195 $
3,600 0.2106 $
5,400 0.2035 $

Parameter

No.of contacts
14
Contact pitch
1.00 mm
Number of rows
01
Series
46232
Feature funct.
LIF/NONE Z
Family
FFC/FPC
Brand
LIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?