Cart

046232112008800+

AVX

12P CONNECTOR SKT 1MM
Supplier: AVX
Matchcode: 046232112008800+
Rutronik No.: COREC41088
Unit Pack: 900
MOQ: 900
Packaging: REEL
On request
0.4022 $
361.98 $

Prices

900 0.4022 $
1,800 0.3867 $
2,700 0.3806 $
3,600 0.3651 $
6,300 0.3527 $

Parameter

No.of contacts
12
Contact pitch
1.00 mm
Number of rows
01
Contact style
N/A
Contact plating
TIN
Orientation
STRAIGHT
Series
04623
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?