Cart

046214012000800+

AVX 046214012000800+

image shown is a representation only

AVX

12P ZIF VERTICAL SMT SLIDER
Supplier: AVX
Matchcode: 046214012000800+
Rutronik No.: COREC22919
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5717 $
571.70 $

Prices

1,000 0.5717 $
2,000 0.5522 $
3,000 0.5326 $

Parameter

No.of contacts
12
Contact style
0.50 mm
Number of rows
01
Termin.style
SMT
Oper.temperatur
-40 TO 85 °C
Current rating
6214
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?