Cart

045036006211862+

KYOCERA

06P SWITCH SIM CARD HOLDER 1,27
Supplier: KYOCERA Corporation
Matchcode: 045036006211862
Rutronik No.: CONIO2692
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
2.22 $
1,110.00 $

Parameter

No.of contacts
06
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
_OTHER
Orientation
_OTHER
Series
04503
Family
SIM CARD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369095990
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?