Cart

045036006200862+

AVX

06P SWITCH SIM CARD HOLDER
Supplier: AVX
Matchcode: 045036006200862.
Rutronik No.: CONIO1023
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
3.56 $
1,780.00 $

Prices

500 3.56 $
1,000 3.42 $
1,500 3.23 $

Parameter

No.of contacts
06
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Series
04503
Family
SIM CARD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?