Cart

0402ZD224KAT2A

AVX 0402ZD224KAT2A

image shown is a representation only

AVX

KC 220nF 0402 10% 10V X5R
Supplier: AVX
Matchcode: KC220N0402X5R010K NORM
Rutronik No.: KKK20199
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
On request
0.0417 $
417.00 $

Prices

10,000 0.0417 $
20,000 0.0407 $
30,000 0.04 $
50,000 0.0393 $
80,000 0.0385 $

Parameter

C(N)
220n F
V(N)
10 V
Case size
0402
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?