Cart

0402YJ0R8PBSTR

AVX 0402YJ0R8PBSTR

image shown is a representation only

AVX

KC 0,8pF 0402 0,02pF 16V ACCU-P
Supplier: AVX
Matchcode: KC0,8P0402NP0016P NORMACCU-P
Rutronik No.: KKK21344
Unit Pack: 5000
MOQ: 5000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.4614 $
2,307.00 $

Prices

5,000 0.4614 $
10,000 0.4411 $
15,000 0.4249 $

Parameter

C(N)
0,8p F
V(N)
16 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
0,02pF
Purpose of use
MICROWAVE
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
ACCU-P
Length
1 mm
Diameter/width
0.55 mm
Height
0.4 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Bendingstrength
3 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?