Cart

0402YC104JAT2A

AVX 0402YC104JAT2A

image shown is a representation only

AVX

KC 100nF 0402 5% 16V X7R
Supplier: AVX
Matchcode: KC100N0402X7R016J NORM
Rutronik No.: KKK21427
Unit Pack: 10000
MOQ: 80000
package: 0402
Packaging: REEL PAP
On request Allocation
0.015 $
1,200.00 $

Prices

80,000 0.015 $
100,000 0.0135 $
300,000 0.0129 $
Article with this quantity is not orderable.

Parameter

C(N)
100n F
V(N)
16 V
Case size
0402
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?