Cart

0402YC103K4T2A

AVX 0402YC103K4T2A

image shown is a representation only

AVX

KC 10nF 0402 10% 16V X7R AECQ
Supplier: AVX
Matchcode: KC10N0402X7R016KAECQ
Rutronik No.: KKS3147
Unit Pack: 10000
MOQ: 50000
package: 0402
Packaging: REEL PAP
On request
0.0121 $
605.00 $

Prices

50,000 0.0121 $
150,000 0.0119 $

Parameter

C(N)
10n F
V(N)
16 V
Case size
0402
Dielectric
X7R
Style
CHIP
Tolerance
10%
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0402
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?