Cart

0402YA680KAT2A

AVX 0402YA680KAT2A

image shown is a representation only

AVX

KC 68pF 0402 10% 16V NP0
Supplier: AVX
Matchcode: KC68P0402NP0016K NORM
Rutronik No.: KKK24029
Unit Pack: 10000
MOQ: 80000
package: 0402
Packaging: REEL PAP
On request
On request
On request

Parameter

C(N)
68p F
V(N)
16 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0402
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?