Cart

04025U150JAT2A

AVX 04025U150JAT2A

image shown is a representation only

AVX

KC 15pF 0402 5% 50V NP0 UESR
Supplier: AVX
Matchcode: KC15P0402NP0050J NORMUESR
Rutronik No.: KKK24272
Unit Pack: 10000
MOQ: 80000
package: 0402
Packaging: REEL PAP
On request
0.0352 $
2,816.00 $

Parameter

C(N)
15p F
V(N)
50 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
ULTLOW ESR
Purpose of use
MICROWAVE
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0402
Bendingstrength
n.a. mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?