Cart

04025C393KAT4A

AVX 04025C393KAT4A

image shown is a representation only

AVX

KC 39nF 0402 10% 50V X7R
Supplier: AVX
Matchcode: KC39N0402X7R050K NORM
Rutronik No.: KKK24683
Unit Pack: 50000
MOQ: 100000
package: 0402
Packaging: REEL PAP
On request
0.032 $
3,200.00 $

Prices

100,000 0.032 $
200,000 0.0315 $
300,000 0.0309 $
400,000 0.0303 $

Parameter

C(N)
39n F
V(N)
50 V
Case size
0402
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
COMMERCIAL
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Wire length
1 mm
Electrodes
BME
Termination
NISN
Tape type
13 inch
Leadfree Defin.
10
Package
0402
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?