Cart

04025C332JAT2A

AVX 04025C332JAT2A

image shown is a representation only

AVX

KC 3,3nF 0402 5% 50V X7R
Supplier: AVX
Matchcode: KC3,3N0402X7R050J NORM
Rutronik No.: KKK20007
Unit Pack: 10000
MOQ: 50000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.006 $
300.00 $

Prices

50,000 0.006 $
200,000 0.0055 $
600,000 0.0053 $

Parameter

C(N)
3,3n F
V(N)
50 V
Case size
0402
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?