Cart

04025A220F4T4A

AVX 04025A220F4T4A

image shown is a representation only

AVX

KC 22pF 0402 1% 50V NP0 AECQ
Supplier: AVX
Matchcode: KC22P0402NP0050FAECQ
Rutronik No.: KKK24209
Unit Pack: 50000
MOQ: 50000
package: 0402
Packaging: REEL PAP
On request
0.2103 $
10,515.00 $

Prices

50,000 0.2103 $
100,000 0.2017 $

Parameter

C(N)
22p F
V(N)
50 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0402
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?