Cart

04023U0R7BAT2A

AVX 04023U0R7BAT2A

image shown is a representation only

AVX

KC0,7pF 0402 0,10pF25V NP0 UESR
Supplier: AVX
Matchcode: KC0,7P0402NP0025B NORMUESR
Rutronik No.: KKK24080
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
On request
On request
On request

Parameter

C(N)
0,7p F
V(N)
25 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
0,1pF
Design / type
ULTLOW ESR
Purpose of use
MICROWAVE
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0402
Bendingstrength
n.a. mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?