Cart

04023J2R2BBWTR

AVX 04023J2R2BBWTR

image shown is a representation only

AVX

KC 2,2pF 0402 0,1pF 25V ACCU-P _NO ROHS
Supplier: AVX
Matchcode: KC2,2P0402NP0025B NORMACCU-P
Rutronik No.: KKK23500
Unit Pack: 5000
MOQ: 5000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.3798 $
1,899.00 $

Prices

5,000 0.3798 $
10,000 0.3632 $
15,000 0.3498 $

Parameter

C(N)
2,2p F
V(N)
25 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
0,1pF
Design / type
ACCU-P
Purpose of use
commercial
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.55 mm
Height
0.4 mm
Electrodes
NME
Termination
NISNPB
Tape type
7"
Leadfree Defin.
Leaded
Package
0402
Bendingstrength
3 mm
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?