Cart

04023D103KAT2A

AVX 04023D103KAT2A

image shown is a representation only

AVX

KC 10nF 0402 10% 25V X5R
Supplier: AVX
Matchcode: KC10N0402X5R025K NORM
Rutronik No.: KKK20411
Unit Pack: 10000
MOQ: 100000
package: 0402
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0098 $
980.00 $

Parameter

C(N)
10n F
V(N)
25 V
Case size
0402
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?