Cart

04023A101JAT2A

AVX 04023A101JAT2A

image shown is a representation only

AVX

KC 100pF 0402 5% 25V NP0
Supplier: AVX
Matchcode: KC100P0402NP0025J NORM
Rutronik No.: KKK23984
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
On request
0.0084 $
84.00 $

Prices

10,000 0.0084 $
20,000 0.0082 $
40,000 0.0081 $
80,000 0.008 $
150,000 0.0078 $

Parameter

C(N)
100p F
V(N)
25 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
COMMERCIAL
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
NME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0402
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?