Cart

04 6800 645 012 846+

KYOCERA

45P FFC/FPC CONN. RA SMT
Supplier: Kyocera
Matchcode: 046800645012846+
Rutronik No.: COREC39749
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
45
Contact pitch
0.50 mm
Number of rows
01
Contact style
_OTHER
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 85 °C
Current rating
0.40 A
Voltage rating
50 V
Series
6800
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?