Cart

04 6296 045 931 846+

AVX 04 6296 045 931 846+

image shown is a representation only

AVX

45P FFC-FPC RA SMT NO GUIDE
Supplier: AVX
Matchcode: 046296045931846
Rutronik No.: COREC31959
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
1.92 $
3,840.00 $

Prices

2,000 1.92 $
4,000 1.73 $

Parameter

No.of contacts
45
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
46296
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?