Cart

04 6296 011 930 846+

AVX

11P FFC CONNECTOR SMT 0,3MM R/A
Supplier: AVX
Matchcode: 046296011930846
Rutronik No.: COREC39966
Unit Pack: 2000
MOQ: 10000
Packaging: REEL
On request
0.6545 $
6,545.00 $

Parameter

No.of contacts
11
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
46296
Feature funct.
ONE TOUCH
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?