Cart

04 6292 010 000 800+

AVX

10P CONN.FPC/FFC SMT 0.5MM
Supplier: AVX
Matchcode: 046292010000800
Rutronik No.: COREC39844
Unit Pack: 1
MOQ: 30
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
10
Contact pitch
00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Current rating
0.40 A
Series
46292
Feature funct.
TOPCONTACT
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?