Cart

04 6288 030 000 846+

AVX 04 6288 030 000 846+

image shown is a representation only

AVX

30P 0.5MM PITCH ZIF R/A SMT
Supplier: AVX
Matchcode: 046288030000846+
Rutronik No.: COREC27448
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
1.0675 $
2,135.00 $

Prices

2,000 1.0675 $
4,000 1.01 $
6,000 0.9361 $

Parameter

No.of contacts
30
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Current rating
0.40 A
Series
46288
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?