Cart

04 6288 026 000 846+

AVX

26P CONNEC ZIF 0,5MM PITCH SMT
Supplier: AVX
Matchcode: 046288026000846+
Rutronik No.: COREC38913
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.9637 $
1,927.40 $

Prices

2,000 0.9637 $
4,000 0.9266 $
6,000 0.8747 $

Parameter

No.of contacts
26
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
0.40 A
Series
46288
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?