Cart

04 6288 016 000 846+

AVX

16P CONN.FPC/FFC 0.5MM,ZIF,SMD
Supplier: AVX
Matchcode: 046288016000846+
Rutronik No.: COREC39757
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.7794 $
1,558.80 $

Prices

2,000 0.7794 $
4,000 0.7494 $
6,000 0.7075 $
8,000 0.6655 $

Parameter

No.of contacts
16
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
0.40 A
Series
46288
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?