Cart

04 6251 060 010 846+

AVX 04 6251 060 010 846+

image shown is a representation only

AVX

60P 0.5MM PITCH ZIF SMT
Supplier: AVX
Matchcode: 046251060010846
Rutronik No.: COREC29669
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.41 $
1,410.00 $

Prices

1,000 1.41 $
2,000 1.37 $

Parameter

No.of contacts
60
Termin.style
SMT
Contact plating
STRAIGHT
Current rating
6251
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?