Cart

04 6244 422 010 800+

AVX

22P FPC FFC ASSY 0,5MM PITCH
Supplier: AVX
Matchcode: 046244422010800+
Rutronik No.: COREC40261
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
On request
0.6622 $
993.30 $

Prices

1,500 0.6622 $
3,000 0.618 $
4,500 0.596 $
6,000 0.5445 $
7,500 0.504 $

Parameter

No.of contacts
22
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Orientation
STRAIGHT
Series
46244
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?