Cart

04 6240 042 001 800+

AVX 04 6240 042 001 800+

image shown is a representation only

AVX

42P CONN. 0.5mmP;SMT;BOTTOM
Supplier: AVX
Matchcode: 046240042001800+
Rutronik No.: COREC30070
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.10 $
2,200.00 $

Prices

2,000 1.10 $
4,000 1.07 $

Parameter

No.of contacts
42
Number of rows
01
Termin.style
SMT
Oper.temperatur
-40 TO 85 °C
Current rating
6240
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?