Cart

04 6238 018 410 846+

AVX 04 6238 018 410 846+

image shown is a representation only

AVX

18P FFC/FPC CONNECTOR RA SMT
Supplier: AVX
Matchcode: 046238018410846
Rutronik No.: COREC35891
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7507 $
1,501.40 $

Prices

2,000 0.7507 $
4,000 0.7241 $
6,000 0.7042 $

Parameter

No.of contacts
18
Contact style
0.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
6238
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?