Cart

04 6238 010 410 846+

KYOCERA

10P FFC/FPC CONN. RA SMT
Supplier: KYOCERA Corporation
Matchcode: 046238010410846+
Rutronik No.: COREC32260
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.7359 $
1,471.80 $

Prices

2,000 0.7359 $
4,000 0.6869 $
6,000 0.6623 $
8,000 0.5601 $

Parameter

No.of contacts
10
Contact pitch
0.5 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
6238
Family
FFCFPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?