Cart

04 6232 406 008 868+

AVX

06P LIF 90°
Supplier: AVX
Matchcode: 046232406008868
Rutronik No.: COREC29740
Unit Pack: 900
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3341 $
300.69 $

Prices

900 0.3341 $
1,800 0.323 $
2,700 0.312 $
5,400 0.301 $

Parameter

No.of contacts
06
Number of rows
01
Contact plating
R/A
Current rating
6232
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?