Cart

04 6227 020 100 800+

AVX 04 6227 020 100 800+

image shown is a representation only

AVX

20P FFC/FPC LIF SMT VERTICAL RA
Supplier: AVX
Matchcode: 046227020100800
Rutronik No.: COREC33804
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5323 $
532.30 $

Prices

1,000 0.5323 $
2,000 0.5141 $
3,000 0.4959 $

Parameter

No.of contacts
20
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Current rating
6227
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?