Cart

04 6227 010 100 800+

AVX 04 6227 010 100 800+

image shown is a representation only

AVX

10P IF 90° SMT DUAL SIDE CONT
Supplier: AVX
Matchcode: 046227010100800+
Rutronik No.: COREC30114
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.6058 $
605.80 $

Prices

1,000 0.6058 $
2,000 0.5654 $
3,000 0.5452 $
5,000 0.4981 $
7,000 0.4611 $

Parameter

No.of contacts
01
Number of rows
04
Termin.style
SMT
Series
46227
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?