Cart

04 6227 008 100 800+

AVX 04 6227 008 100 800+

image shown is a representation only

AVX

08P 90° SMT Pitch 1.00mm
Supplier: AVX
Matchcode: 046227008100800+
Rutronik No.: COREC28356
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.3772 $
377.20 $

Prices

1,000 0.3772 $
3,000 0.3643 $
5,000 0.3514 $

Parameter

No.of contacts
08
Contact style
1.00 mm
Number of rows
01
Termin.style
SMT
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
6277
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?