Cart

04 6227 004 100 829

AVX 04 6227 004 100 829

image shown is a representation only

AVX

04P LIF 90° SMT DUAL SIDE GOLD
Supplier: AVX
Matchcode: 046227004100829
Rutronik No.: COREC37561
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3195 $
319.50 $

Prices

1,000 0.3195 $
3,000 0.3086 $
5,000 0.2976 $

Parameter

No.of contacts
04
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Current rating
1.0
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?