Cart

04 6226 008 201 800+

AVX 04 6226 008 201 800+

image shown is a representation only

AVX

08P LIF VERTICAL SMD DUAL CONT.
Supplier: AVX
Matchcode: 046226008201800+
Rutronik No.: COREC28914
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.5825 $
582.50 $

Prices

1,000 0.5825 $
2,000 0.5436 $
3,000 0.5242 $
4,000 0.4789 $
5,000 0.4433 $

Parameter

No.of contacts
08
Termin.style
SMT
Series
46226
Feature funct.
LIF/NONE Z
Family
FFC/FPC
Brand
LIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?