Cart

04 6214 012 010 800+

AVX 04 6214 012 010 800+

image shown is a representation only

AVX

12P ZIF SMT W EXTENDED SLIDER
Supplier: AVX
Matchcode: 046214012010800+
Rutronik No.: COREC37452
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5905 $
590.50 $

Prices

1,000 0.5905 $
2,000 0.5703 $
3,000 0.5501 $

Parameter

No.of contacts
12
Contact style
0.50 mm
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
6214
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?